Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656-1203-304F
Order Code2673639
Product Range656 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1203-304F
Order Code2673639
Product Range656 Series
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656 Series
Operating Voltage
12VDC
Forward Current If
16mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
Product traceability