Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No630-1705-304F
Order Code3884034
Product Range630 Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.080 |
5+ | €40.860 |
10+ | €40.290 |
25+ | €39.860 |
50+ | €39.480 |
100+ | €39.090 |
Price for:Each
Minimum: 1
Multiple: 1
€42.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-1705-304F
Order Code3884034
Product Range630 Series
Technical Datasheet
LED ColourYellow
Operating Voltage120VAC
Mounting Hole Dia1.18"
Forward Current If95mA
Luminous Intensity5.75cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
1.18"
Luminous Intensity
5.75cd
Product Range
630 Series
Operating Voltage
120VAC
Forward Current If
95mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability