Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No630-1004-304F
Order Code3884022
Product Range630 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €50.740 |
5+ | €48.260 |
10+ | €45.050 |
25+ | €42.340 |
50+ | €37.850 |
100+ | €36.340 |
250+ | €29.370 |
Price for:Each
Minimum: 1
Multiple: 1
€50.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-1004-304F
Order Code3884022
Product Range630 Series
Technical Datasheet
LED ColourWhite
Operating Voltage24VDC
Mounting Hole Dia1.18"
Forward Current If32mA
Luminous Intensity61cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
Technical Specifications
LED Colour
White
Mounting Hole Dia
1.18"
Luminous Intensity
61cd
Product Range
630 Series
Operating Voltage
24VDC
Forward Current If
32mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability