Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No607-3132-130F
Order Code1126166
Product Range607 Series
Technical Datasheet
56 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.500 |
| 10+ | €3.400 |
| 25+ | €3.170 |
| 50+ | €2.960 |
| 100+ | €2.740 |
| 250+ | €2.600 |
| 500+ | €2.450 |
| 1000+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No607-3132-130F
Order Code1126166
Product Range607 Series
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product Range607 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
7.2mm
Luminous Intensity
20mcd
Product Range
607 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588