Print Page
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €4.110 |
25+ | €3.800 |
50+ | €3.530 |
100+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 605-1111-110F is a red 5mm snap-in panel mount LED Indicator made of brass housing with chrome-plated finish. The metric indicator is designed for a variety of applications. It features low power consumption - uses up to 90% less energy than an incandescent indicator, LED can be recessed or protrude from housing, through leads electrical connection and straight leads.
- No heat generated
- Long Life - Typically 100K hours
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
5mm
Luminous Intensity
37mcd
Product Range
605
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454