Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-0K80-107F
Order Code4384515
Product Range599 Series
Technical Datasheet
Packaging Options
5,905 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.430 |
10+ | €0.297 |
100+ | €0.213 |
500+ | €0.175 |
1000+ | €0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0K80-107F
Order Code4384515
Product Range599 Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.25mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ523nm
Luminous Intensity900mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
True Green
LED Case Size
3.2mm x 1.25mm
Forward Voltage
3.5V
Luminous Intensity
900mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
523nm
Viewing Angle
140°
Product Range
599 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001