Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988A60107F
Order Code4134131
Product RangeMicroLED 598 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.341 |
10+ | €0.222 |
25+ | €0.199 |
50+ | €0.174 |
100+ | €0.150 |
250+ | €0.126 |
500+ | €0.101 |
1000+ | €0.087 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988A60107F
Order Code4134131
Product RangeMicroLED 598 Series
LED ColourYellow Green
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage1.8V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
1.8V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
572nm
Viewing Angle
140°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability