Print Page
7,248 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.429 |
10+ | €0.274 |
100+ | €0.205 |
500+ | €0.169 |
1000+ | €0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988610207F
Order Code1466009
Product RangeSMD 598
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2mm x 2.7mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 60mcd, G 40mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 645nm, G 570nm
Product RangeSMD 598
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5988610207F is a Micro LED® surface-mount LED made of AlInGaP. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
- Non-diffused lens
- 10µA at Vr=5V Reverse current
- 260° for 10 seconds Solder temperature
- -40 to 100°C Operating temperature range
Applications
Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Colour
Green, Red
Bulb Size
2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 60mcd, G 40mcd
Wavelength / Colour
R 645nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
SMD 598
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225