Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988460207CF
Order Code3996234
Product RangeMicroLED 598 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.419 |
25+ | €0.285 |
50+ | €0.242 |
100+ | €0.199 |
250+ | €0.183 |
500+ | €0.167 |
1000+ | €0.156 |
2500+ | €0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988460207CF
Order Code3996234
Product RangeMicroLED 598 Series
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourY 20mA, R 20mA
Luminous Intensity / ColourY 145mcd, R 60mcd
Forward Voltage / ColourY 2.1V, R 2.1V
Wavelength / ColourY 585nm, G 625nm
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 145mcd, R 60mcd
Wavelength / Colour
Y 585nm, G 625nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
Y 20mA, R 20mA
Forward Voltage / Colour
Y 2.1V, R 2.1V
Product Range
MicroLED 598 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029