Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-6201-607F
Order Code4256558
Product RangeMicroLED 597 Series
Technical Datasheet
3,965 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.753 |
10+ | €0.520 |
25+ | €0.473 |
50+ | €0.427 |
100+ | €0.380 |
500+ | €0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6201-607F
Order Code4256558
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD - Reverse Mount
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity450mcd
Viewing Angle70°
Lens ShapeRound
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange
LED Case Size
1206 [3216 Metric]
Forward Voltage
2V
Luminous Intensity
450mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
70°
Product Range
MicroLED 597 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508