Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-6001-607F.
Order Code1760712
Product Range597 Series
Technical Datasheet
3 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.828 |
25+ | €0.597 |
50+ | €0.530 |
100+ | €0.464 |
250+ | €0.435 |
500+ | €0.406 |
1000+ | €0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6001-607F.
Order Code1760712
Product Range597 Series
Technical Datasheet
LED ColourRed
LED MountingSMD – Reverse Mount
LED Case Size1206
Forward Current If20mA
Forward Voltage2V
Wavelength Typ631nm
Luminous Intensity280mcd
Viewing Angle70°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
1206
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD – Reverse Mount
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
70°
Product Range
597 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for 597-6001-607F.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability