Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-5206-507F
Order Code4064480
Product RangeMicroLED 597 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.166 |
Price for:Each
Minimum: 3000
Multiple: 3000
€498.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5206-507F
Order Code4064480
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity160mcd
Viewing Angle116°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
160mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
116°
Product Range
MicroLED 597 Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability