Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
9000+ | €0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
€1,035.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3201-607F
Order Code3514762
Product RangeMicroLED
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1209 [3224 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity1.2cd
Viewing Angle25°
Lens ShapeDome
Product RangeMicroLED
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange
LED Case Size
1209 [3224 Metric]
Forward Voltage
2V
Luminous Intensity
1.2cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
25°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001