Print Page
153 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.512 |
| 10+ | €0.356 |
| 100+ | €0.261 |
| 500+ | €0.214 |
| 1000+ | €0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3041-607F
Order Code3514761
Product RangeMicroLED
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case Size1209 [3224 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ615nm
Luminous Intensity2.605cd
Viewing Angle25°
Lens ShapeDome
Product RangeMicroLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red Orange
LED Case Size
1209 [3224 Metric]
Forward Voltage
2V
Luminous Intensity
2.605cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
615nm
Viewing Angle
25°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001