Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-2903-507F
Order Code3548397
Product RangeMicroLED 597
Technical Datasheet
2,023 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.090 |
25+ | €1.020 |
50+ | €0.941 |
100+ | €0.867 |
500+ | €0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2903-507F
Order Code3548397
Product RangeMicroLED 597
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If10mA
Forward Voltage3.1V
Luminous Intensity170mcd
Viewing Angle150°
Lens ShapeDome
Product RangeMicroLED 597
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
150°
Product Range
MicroLED 597
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
170mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032