Print Page
3,177 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.727 |
25+ | €0.664 |
50+ | €0.602 |
100+ | €0.539 |
500+ | €0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2751-607F
Order Code3548396
Product Range597
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1208 [3210 Metric]
Bulb Size-
Forward Current If20mA
Viewing Angle130°
Forward Voltage2.4V
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Wavelength Typ571nm
Luminous Intensity35mcd
Luminous Intensity / ColourR 45mcd, G 35mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / Colour-
Product Range597
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
1208 [3210 Metric]
Forward Current If
20mA
Forward Voltage
2.4V
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity
35mcd
Forward Voltage / Colour
R 2V, G 2V
Product Range
597
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
-
Viewing Angle
130°
Lens Shape
Dome
Wavelength Typ
571nm
Luminous Intensity / Colour
R 45mcd, G 35mcd
Wavelength / Colour
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361