Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2001-202F
Order Code1306040
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity32mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Current If
10mA
Wavelength Typ
635nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001