Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No568-0122-222F
Order Code4011755
Product Range568 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.110 |
25+ | €1.960 |
50+ | €1.810 |
100+ | €1.660 |
250+ | €1.570 |
500+ | €1.470 |
1000+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0122-222F
Order Code4011755
Product Range568 Series
Technical Datasheet
LED ColourGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size4mm x 2mm
Forward Current If20mA
Luminous Intensity8.74mcd
Forward Voltage2.1V
Viewing Angle-
Height12.7mm
Width16.23mm
Product Range568 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
12.7mm
Product Range
568 Series
No. of LEDs
4LEDs
Bulb Size
4mm x 2mm
Luminous Intensity
8.74mcd
Viewing Angle
-
Width
16.23mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability