Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-0203-003F
Order Code1567775
Product Range559 Series
Technical Datasheet
818 In Stock
700 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.900 |
| 10+ | €2.020 |
| 25+ | €1.860 |
| 50+ | €1.720 |
| 100+ | €1.570 |
| 250+ | €1.470 |
| 500+ | €1.360 |
| 1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-0203-003F
Order Code1567775
Product Range559 Series
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia6.35mm
Forward Current If13mA
Luminous Intensity4mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
4mcd
Product Range
559 Series
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814