Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0701-027F
Order Code3874666
Product Range656 Series
Technical Datasheet
148 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.680 |
25+ | €1.560 |
50+ | €1.420 |
100+ | €1.300 |
250+ | €1.220 |
500+ | €1.120 |
1000+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0701-027F
Order Code3874666
Product Range656 Series
Technical Datasheet
LED ColourRed
Operating Voltage1.8V
Mounting Hole Dia0.16"
Forward Current If20mA
Luminous Intensity170mcd
IP / NEMA Rating-
Product Range656 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
0.16"
Luminous Intensity
170mcd
Product Range
656 Series
Operating Voltage
1.8V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584441