Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0601-001F
Order Code4259568
Product Range558 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €1.630 |
25+ | €1.480 |
50+ | €1.370 |
100+ | €1.260 |
250+ | €1.190 |
500+ | €1.130 |
1000+ | €0.979 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0601-001F
Order Code4259568
Product Range558 Series
Technical Datasheet
LED ColourYellow
Operating Voltage1.9VDC
Mounting Hole Dia3.96mm
Forward Current If20mA
Luminous Intensity200mcd
IP / NEMA Rating-
Product Range558 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
3.96mm
Luminous Intensity
200mcd
Product Range
558 Series
Operating Voltage
1.9VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264
Product traceability