Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0102-003F
Order Code1126102
Product Range558 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €1.980 |
25+ | €1.920 |
50+ | €1.850 |
100+ | €1.410 |
250+ | €1.360 |
500+ | €1.330 |
1000+ | €1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0102-003F
Order Code1126102
Product Range558 Series
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity29mcd
IP / NEMA RatingNot Rated
Product Range558 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
29mcd
Product Range
558 Series
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for 558-0102-003F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000839
Product traceability