Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1602-203F.
Order Code1619754
Product Range557 Series
Technical Datasheet
65 In Stock
65 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.530 |
| 5+ | €17.140 |
| 10+ | €14.730 |
| 25+ | €13.950 |
| 50+ | €13.150 |
| 100+ | €12.380 |
Price for:Each
Minimum: 1
Multiple: 1
€19.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1602-203F.
Order Code1619754
Product Range557 Series
Technical Datasheet
LED ColourGreen
Operating Voltage5VDC
Mounting Hole Dia17.463mm
Forward Current If16mA
Luminous Intensity1000foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557 Series
Operating Voltage
5VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433