Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556150A204F
Order Code3223173
Product Range556 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556150A204F
Order Code3223173
Product Range556 Series
Technical Datasheet
LED ColourRed
Operating Voltage48VDC
Mounting Hole Dia25.4mm
Forward Current If8.2mA
Luminous Intensity400mcd
IP / NEMA RatingIP66, IK07, NEMA 4X
Product Range556 Series
SVHCLead
Technical Specifications
LED Colour
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
400mcd
Product Range
556 Series
Operating Voltage
48VDC
Forward Current If
8.2mA
IP / NEMA Rating
IP66, IK07, NEMA 4X
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536