Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1304-01-25F
Order Code4683866
Product RangeOptopipe 515 Series
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.575 |
| 10+ | €0.422 |
| 25+ | €0.384 |
| 50+ | €0.345 |
| 100+ | €0.307 |
| 500+ | €0.266 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1304-01-25F
Order Code4683866
Product RangeOptopipe 515 Series
Length3.2mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
3.2mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
Optopipe 515 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025