Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1064-807F
Order Code3996196
Product RangemicroLED Optopipe 515 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €1.800 |
25+ | €1.790 |
50+ | €1.780 |
100+ | €1.320 |
250+ | €1.230 |
500+ | €1.130 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1064-807F
Order Code3996196
Product RangemicroLED Optopipe 515 Series
Technical Datasheet
Length22.9mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product RangemicroLED Optopipe 515 Series
Technical Specifications
Length
22.9mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
3Pipes
Light Pipe Mounting
Surface
Product Range
microLED Optopipe 515 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability