Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Alternatives for 249-7972-3332-504
1 Product Found
Technical Specifications
LED Colour
Green
Mounting Hole Dia
9.53mm
Luminous Intensity
40mcd
Product Range
-
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005217