Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoTEL0149
Order Code4457372
Also Known AsGTIN UPC EAN: 6959420923076
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.85 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€12.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0149
Order Code4457372
Also Known AsGTIN UPC EAN: 6959420923076
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGravity BLE Sensor Beacon Pack x5, 4-Pin Connector x5
For Use WithDFRobot Development Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
TEL0149 is a Gravity: BLE sensor Beacon pack (5 PCS). Typical applications include IoT application, smart farms, smart offices, smart factories, smart warehouses.
- Multi-sensor compatibility: supports all 3.3V digital/analogue sensors
- Low power consumption and low cost: Bluetooth low energy 5.3 compliant
- User-friendly: easy configuration, no programming
- Customizable broadcast parameters
- Operating voltage range from 3.3-5.5VDC
- Operating current of <2mA at Eddystone TLM
- Supported sensors: 3.3V digital/analogue sensors
- Digital/analogue signals, GFSK modulation, +5.0dBm transmitting power
- Operating frequency range from 2.4GHz ISM
- PCB size of 27mm x 33.5mm
Contents
5x Gravity: BLE sensor Beacon, 5x 4-pin connectors
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
DFRobot Development Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Gravity BLE Sensor Beacon Pack x5, 4-Pin Connector x5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1