Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.61 |
Product Information
Product Overview
SEN0611 is a Gravity: Factory calibrated correlated colour temperature (CCT) & ALS meter for professional photography. It is a high-performance light sensing device, specifically designed to meet the needs of professional videographers and photographers. With precise calibration, it provides accurate measurements of correlated colour temperature and illuminance intensity. It features an illuminance measurement range of 10-10000 Lux with an error margin of ±5Lux + ±10% Lux and a correlated colour temperature measurement range of 2700-6500K with an error margin of ±10% K, ensuring perfect lighting for any shot. The sensor can be controlled using an Arduino UNO development board, and by following the wiring diagram and sample code provided in the tutorial, the final correlated colour temperature, illuminance, and X, Y colour coordinates data can be obtained. Photographers can use the sensor on-site to measure environmental correlated colour temperature and illuminance.
- Correlated colour temperature precise measurement
- Illuminance intensity precise measurement
- Compact and efficient design, only 26mm×24mm
- Outputs correlated colour temperature (CCT) and illuminance data
- Supports I2C and UART communication modes
- Compact design suitable for constrained spaces
- Compatible with 3.3V to 5V main controllers and 2.8mA operating current
- Light source measurement angle: 90°
- Operating temperature range from -10 to 60°C
- Dimension: 26x24mm/1.02x0.94"
Contents
CCT sensor and 4-pin sensor cable
Technical Specifications
ams OSRAM
-
TCS34303
Arduino UNO Development Boards
-
-
Color Temperature and ALS Sensor Board TCS34303, 4-Pin I2C/UART Sensor Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate