Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.180 |
Product Information
Product Overview
SEN0574 is a Fermion: MEMS Nitrogen Dioxide NO2 Gas Detection Sensor breakout board. It employs state-of-the-art micro-electromechanical system (MEMS) technology, endowing the sensor with compact dimensions, low power consumption, minimal heat generation, short preheating time, and swift response recovery. The sensor can qualitatively measure the concentration of nitrogen dioxide gas, and is suitable for nitrogen dioxide detector, automobile exhaust detection, and other application scenarios. Suitable for Air quality monitoring: measures the level of NO2 and other pollutants in the ambient air. Automotive emission control: monitors the NO2 emission from vehicles and adjusts the fuel injection and combustion parameters to reduce the emission. Industrial safety: detects the leakage or exposure of NO2 and other toxic gases in industrial processes or workplaces applications.
- Low power consumption, operating current is < 20mA
- High sensitivity and rapid response recovery
- Advanced MEMS technology
- Detection range from 0.1-10ppm
- Operating voltage range from 3.3-5V
- Analog voltage output signal
- Sensitivity: R0(in air)/Rs(in 5ppm NO2) ≤ 0.5
- Operating temperature range from -10 to 50°C
- Operating humidity: 15-90%RH (non-condensing) and lifespan: ≥5 years (in air)
- Compact size, measuring only 13 x 13 x 2.5mm
Contents
Sensor breakout and header pin
Notes
The MEMS series currently encompasses 11 different types of gas sensors (HCHO, CO, CH4, VOC, NH3, H2S, EtOH, Smoke, Odor, H2, NO2), which can be combined as per specific requirements.
Technical Specifications
Winsen
-
GM-102B
DFRduino UNO R3 Boards
-
-
MEMS NO2 Sensing Breakout Board GM-102B, 2.54mm Pitch Header Pin
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate