Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.050 |
Product Information
Product Overview
SEN0570 is a Fermion: MEMS Smoke Detection Sensor Breakout board. Compact MEMS smoke sensor offers low power use, quick response, and qualitative smoke detection, suitable for smoke alarms and various applications. This MEMS Smoke sensor employs state-of-the-art microelectromechanical system (MEMS) technology, endowing the sensor with compact dimensions (13 x 13 x 2.5mm), low power consumption (<20mA), minimal heat generation, short preheating time, and swift response recovery. The sensor can measure smoke concentration qualitatively and is suitable for smoke alarm and other application scenarios.
- Ultra-low power operation, multi-gas compatibility and space-saving 13mm design
- High sensitivity and rapid response recovery
- Analog voltage output signal
- Gas detected: EtOH, smoke and detection range: 10-1000ppm
- Detection range: 10-1000ppm
- Operating voltage: 3.3-5V and operating temperature: -10-50°C
- Ethanol compatible breakout
- 4.7kohm load resistance and sensitivity: R0(in air)/Rs(in 200ppm EtOH) ≥ 3
- Lifespan: ≥5 years (in air)
- Dimension is 13×13 x 2.5mm/0.0.51×0.51x0.1"
Contents
Sensor breakout and header pin
Notes
The MEMS series currently encompasses 11 different types of gas sensors (HCHO, CO, CH4, VOC, NH3, H2S, EtOH, Smoke, Odor, H2, NO2), which can be combined as per specific requirements.
Technical Specifications
Winsen
-
GM-202B
DFRduino UNO R3 Boards
-
-
MEMS Smoke Sensing Breakout Board GM-202B, 2.54mm Pitch Header Pin
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate