Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.050 |
Product Information
Product Overview
SEN0564 is a Fermion: MEMS Carbon Monoxide CO gas detection sensor breakout board. It employs state-of-the-art micro electromechanical system (MEMS) technology, endowing the sensor with compact dimensions, low power consumption (< 20mA), minimal heat generation, a short preheating time, and swift response recovery. The sensor can measure carbon monoxide gas concentrations qualitatively and is suitable for carbon monoxide leak alarms and portable carbon monoxide detectors. Also suitable for metallurgy carbon monoxide detection, mining carbon monoxide detection and environmental protection.
- Compact size, measuring only 13 x 13 x 2.5mm
- Low power consumption
- High sensitivity and rapid response recovery
- Advanced MEMS technology
- Detection range from 5-5000ppm
- Operating voltage range from 3.3 to 5V
- Analog voltage output signal
- Sensitivity: R0(in air)/Rs(in 150ppm CO) ≥ 3
- Lifespan: ≥5 years (in air)
- Operating temperature range from -10 to 50°C
Contents
Sensor breakout and header pin
Notes
The MEMS series currently encompasses 11 different types of gas sensors (HCHO, CO, CH4, VOC, NH3, H2S, EtOH, Smoke, Odor, H2, NO2), which can be combined as per specific requirements.
Technical Specifications
Winsen
-
GM-702B
DFRduino UNO R3 Boards
-
-
MEMS CO Sensing Breakout Board GM-702B, 2.54mm Pitch Header Pin
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate