Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.560 |
Product Information
Product Overview
SEN0501 is a gravity: high accuracy temperature, humidity, pressure, ambient light and UV sensor - I2C/UART board. This multifunctional environmental sensor comprises SHTC3 temperature & humidity sensor, BMP280 barometric pressure sensor, VEML7700 ambient light sensor, and LTR390 UV sensor (V1.0 : ML8511, V2.0 : LTR390-UV-01) into one and offers 5 kinds of environmental parameters. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data. The product has an MCU processing chip onboard that converts the sensor raw data into values in standard units so you can directly use them. For instance, ℃ and °F for temperature, % for humidity, Kpa for barometric pressure, lx for light illuminance, and mw/cm² for UV light.
- Gravity interface, no need to solder, plug and play
- Switchable I2C and UART, two output modes
- Highly integrated module, can test a variety of data at the same time
- Reasonable layout and high precision
- 3.3 to 5VDC working voltage
- Working current about 4mA
- Working temperature range from -20 to 70℃
- Product size of 32mm x 32mm
Contents
Gravity: high accuracy temperature, humidity, pressure, ambient light and UV sensor - I2C/UART x1, Gravity 4P connector x1.
Technical Specifications
-
-
SHTC3, BMP280, ML8511, VEML7700
DFRduino UNO Development Boards
-
-
Multifunctional Environmental Sensor I2C/UART SHTC3, BMP280, ML8511, VEML7700
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate