Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0486
Order Code3974152
Also Known AsGTIN UPC EAN: 6959420921249
Your Part Number
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.41 |
Price for:Each
Minimum: 1
Multiple: 1
€34.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0486
Order Code3974152
Also Known AsGTIN UPC EAN: 6959420921249
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRing 2D QR Code Scanner, Adapter Board, PH2.0 4P Dupont Wire 30cm
For Use WithArduino, ESP32, Raspberry Pi Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0486 is a Gravity: Ring 2D QR code scanner. This highly integrated QR code scanner with excellent performance can recognize common 1D codes and 2D codes. With a small size, it employs easy-to-connect Gravity Interface and is equipped with a colourful indicator that feeds back the sensor recognition status by showing different colours. It can be used in self-service vending machines, subway gates, access control, payment machines, etc.
- 3.3V/5V power supply
- Use-to-connect Gravity interface
- I2C & UART supported
Contents
Ring 2D QR code scanner x 1, Adapter board x 1, PH2.0-4P Dupont wire 30cm (red black blue green) x 1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, ESP32, Raspberry Pi Board
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Ring 2D QR Code Scanner, Adapter Board, PH2.0 4P Dupont Wire 30cm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04