Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.560 |
Product Information
Product Overview
Fermion: URM13 ultrasonic sensor is an ultrasonic ranging sensor with open single-probe. It supports TRIG Pulse-triggered ranging (SR04 compatible), UART, and I2C communication protocols, which brings more possibilities for actual using scenarios. With a small and compact body, the sensor works well with 3.3V or 5V mainboards like Arduino and Raspberry Pi, easy to use and integrate into various applications. Besides, the UART mode employs standard Modbus-RTU protocol and integrates receive/send control output to allow users to easily expand the RS485 interface using an external RS485 transceiver.
- Small and compact body
- Excellent sensitivity
- Automatic noise detection and real-time calibration
- HC-SR04 compatible
- UART and I2C interface, support to expand RS485
- Dimension is 22 × 20mm/0.87 × 0.79”
Contents
URM13 ultrasonic sensor x1, 2.54 black single-row 4PIN connector x1.
Technical Specifications
Fermion URM13 Ultrasonic Sensor (15-900cm)
-
Arduino Leonardo Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate