Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.740 |
Price for:Each
Minimum: 1
Multiple: 1
€24.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0253
Order Code3769916
Technical Datasheet
Accessory TypeGravity BNO055+BMP280 intelligent 10DOF AHRS
For Use WithUNO Microcontroller Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity: BNO055+BMP280 intelligent 10DOF AHRS is a sensor module integrates BNO055( intelligent 9-axis Absolute Orientation Sensor) and BMP280(Barometric pressure & Temperature sensor) on one board to combine the two sensor into a 10DOF sensor module.
- Operating voltage range from 3.3VDC to 5VDC
- Operating current of 5mA
- Gravity-I2C Interface
- Operating temperature range from -40 to +80℃
Contents
Gravity:BNO055+BMP280 intelligent 10DOF AHRS(V1.0) module x 1, Gravity 4pin I2C/UART sensor cable x 1.
Technical Specifications
Accessory Type
Gravity BNO055+BMP280 intelligent 10DOF AHRS
Product Range
-
For Use With
UNO Microcontroller Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015