Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.230 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0505
Order Code3517845
Technical Datasheet
Accessory Type2.4GHz 6dBi Antenna with IPEX Connector
For Use WithLattePanda V1 Dev Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.4GHz antenna with IPEX connector for LattePanda V1 single board computer
- Not compatible with LattePanda Alpha/Delta
- Omni-directional antenna with an IPEX connector
- Working frequency is 2.4GHz which meets most requirements of Wi-Fi devices
- With 6dBi high gain, it offers robust signal reception and transmission
- 15cm cable length
- IPEX MHF1 interface
- Height is 170mm/ 6.7inch, weight is 18g
Technical Specifications
Accessory Type
2.4GHz 6dBi Antenna with IPEX Connector
Product Range
-
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026