Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0831
Order Code3974104
Also Known AsGTIN UPC EAN: 6959420918850
Technical Datasheet
70 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0831
Order Code3974104
Also Known AsGTIN UPC EAN: 6959420918850
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino UNO Board
Kit ContentsBuck Converter Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0831 is a 20W DC to DC buck converter power module with 7V to 24V input and 5V/4A output(max). The high conversion efficiency and on-board 6 output ports make it suitable for connecting multiple devices like, large current servos, programmable LED strip. The module integrates durable ceramic chip capacitors of large capacity on the ports and large inductor that can reduce heat generation. It is ideal for power supply scenarios like mechanical arm, servo robot, and programmable RGB LED strip.
- Efficiency is 90%
Contents
DC-DC Buck Converter 7-24V to 5V/4A x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Buck Converter Module
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006