Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0446
Order Code3769934
Technical Datasheet
Accessory TypeMP2636 Power Booster & Charger Module
For Use WithLithium Batteries
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP2636 power booster & charger module is highly-integrated, flexible switch-mode battery charger with system power path management, designed for single-cell Liion or Li-Polymer batteries used in a wide range of portable applications. It is really simple to use, once you plug a lipo battery, it will work like a power bank. When there is an external power supply from VIN, it will charge the battery automatically, and the CHG led will light up; when there is no external power, only battery on battery port, the Boost will be ON.
- Charge mode input voltage (VIN): 4.5-6.0V
- Boost mode output voltage (VOUT): 5V
- Suitable for battery voltage: 4.2V (3.7V lithium battery full of 4.2V)
- Charge mode maximum charge current: 2.5A, boost mode maximum output current: 2.5A
- Switching frequency of 600KHz
- Charging mode efficiency <gt/> 90%
- Boost mode efficiency:<gt/> 90%
- Support battery overcharge protection
- Temperature protection: more than 150⁰C, automatic power failure
- Size: 35 x 30mm/ 1.38 x 1.18inches
Technical Specifications
Accessory Type
MP2636 Power Booster & Charger Module
Product Range
-
For Use With
Lithium Batteries
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013