Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
De-Walt power tool battery.
Technical Specifications
Battery Voltage
18V
Product Range
-
Battery Capacity
2Ah
Weight
1032g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85073080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1