Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCG412M2-GB
Order Code2345442
Product RangeDeWalt - Cordless Angle Grinders
Also Known AsGTIN UPC EAN: 5035048390887
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCG412M2-GB
Order Code2345442
Product RangeDeWalt - Cordless Angle Grinders
Also Known AsGTIN UPC EAN: 5035048390887
Technical Datasheet
Power TypeCordless - Bare Unit
Supply Voltage VAC-
Battery Voltage18V
Power Rating405W
Disc Diameter125mm
Product RangeDeWalt - Cordless Angle Grinders
Plug TypeUK Type G
Product Overview
The latest generation 18V XR Li-Ion premium Grinder featuring new XR 4Ah Li-Ion battery technology, part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster. Powerful & Highly Efficient PM58 DeWalt fan cooled motor with replaceable brushes, delivers up to 7000 rotations per minute for fast cutting and grinding applications.
- Fan cooled motor
- 6500 rpm Motor provides high power for cutting and grinding
- Keyless Guard for enhanced application versatility
- Convenient trigger switch with lock-off button
- Two position side handle for comfort and control
- Quick change wheel release
Contents
Angle Grinder, 2x 4Ah Li-Ion Batteries, Charger, Side Handle, Protective Guard and Blade Wrench
Technical Specifications
Power Type
Cordless - Bare Unit
Battery Voltage
18V
Disc Diameter
125mm
Plug Type
UK Type G
Supply Voltage VAC
-
Power Rating
405W
Product Range
DeWalt - Cordless Angle Grinders
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73