Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCB182-XJ
Order Code2345443
Product RangeDeWalt - XR Power Tool Batteries
Also Known AsGTIN UPC EAN: 5035048392782
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCB182-XJ
Order Code2345443
Product RangeDeWalt - XR Power Tool Batteries
Also Known AsGTIN UPC EAN: 5035048392782
Technical Datasheet
Battery Voltage18V
Battery TechnologyLithium Ion
Battery Capacity4Ah
For Use WithDeWalt XR Power Tools
External Height65mm
External Depth110mm
Weight610g
Product RangeDeWalt - XR Power Tool Batteries
SVHCNo SVHC (15-Jun-2015)
Product Overview
The DCB182-XJ is a 18V Li-Ion Battery, it offers extended runtime and optimized power to complete applications quickly.
- LED State of Charge Indicator helps Manage Pack Charging
- Lightweight design provides the user with upgraded 4Ah Power without increasing the Size or weight
- No Memory Effect and Virtually no Self-discharge for Maximum Productivity and Less Downtime
- Compatible with all DEWALT XR Li-Ion 18V Tools
- Excellent Electrical Characteristics
- No Memory Effect
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
18V
Battery Capacity
4Ah
External Height
65mm
Weight
610g
SVHC
No SVHC (15-Jun-2015)
Battery Technology
Lithium Ion
For Use With
DeWalt XR Power Tools
External Depth
110mm
Product Range
DeWalt - XR Power Tool Batteries
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85076000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55