Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDC36-24
Order Code2484290
Product RangeHD30
Technical Datasheet
20 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.140 |
10+ | €26.470 |
25+ | €25.270 |
100+ | €23.640 |
250+ | €23.080 |
500+ | €22.620 |
Price for:Each
Minimum: 1
Multiple: 1
€31.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDC36-24
Order Code2484290
Product RangeHD30
Technical Datasheet
Accessory TypeProtection Dust Cap with Mounting Chain
For Use WithHD30 Series Size 24 Receptacle
Connector Body MaterialAluminium Body
Product RangeHD30
Product Overview
The HDC36-24 is a Protection Cap with a mounting chain. It is made of aluminium and used to protect the connector while not mated. It is suitable for Deutsch HD30 series size 24 plug circular connectors.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Protection Dust Cap with Mounting Chain
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
For Use With
HD30 Series Size 24 Receptacle
Product Range
HD30
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
Product traceability