Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Order Code2138242
Product RangeDTM Series
Technical Datasheet
1,843 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.200 |
| 10+ | €10.510 |
| 25+ | €9.360 |
| 100+ | €8.000 |
| 250+ | €7.590 |
| 500+ | €7.330 |
Price for:Each
Minimum: 1
Multiple: 1
€12.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Order Code2138242
Product RangeDTM Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric36mm
External Width - Metric118.8mm
External Depth - Metric133.1mm
IP RatingIP68
Body ColourBlack
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial4.7"
External Depth - Imperial5.24"
Product RangeDTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEC-325X4B is a compact circuit board enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side. Designed with space to accommodate one or more DT or DTM series interfaces, the headers feature 90° pins.
- Automotive connector enclosure
- Black thermoplastic housing
- Without vent hole
- 82.55mm X 101.6mm board size
- UL flammability rating : UL 94V-0
- Degree of protection : IP68, IP6K9K
- Operating temperature range : -55 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
36mm
External Depth - Metric
133.1mm
Body Colour
Black
External Height - Imperial
1.4"
External Depth - Imperial
5.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
118.8mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
DTM Series
Technical Docs (3)
Alternatives for EEC-325X4B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1407
Product traceability