Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYD369-B66-NS4-119P
Order Code4051333
Product Range369 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €179.510 |
3+ | €177.440 |
5+ | €175.160 |
10+ | €167.300 |
25+ | €164.840 |
Price for:Each
Minimum: 1
Multiple: 1
€179.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYD369-B66-NS4-119P
Order Code4051333
Product Range369 Series
Technical Datasheet
Product Range369 Series
Automotive Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts6Contacts
Automotive Contact TypePCB Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating5A
Technical Specifications
Product Range
369 Series
No. of Contacts
6Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
Automotive Connector Shell Style
Right Angle Panel Mount Receptacle
Automotive Contact Type
PCB Socket
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
5A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025696
Product traceability