Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT15-08PA
Order Code4628979
Product RangeDT15 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.140 |
10+ | €6.920 |
100+ | €6.040 |
250+ | €5.500 |
500+ | €5.410 |
1000+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT15-08PA
Order Code4628979
Product RangeDT15 Series
Technical Datasheet
Product RangeDT15 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts8Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP Rating-
Voltage Rating24V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DT15 Series
No. of Contacts
8Contacts
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Contact Plating
Nickel
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability