Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MR33-NS1
Order Code3771552
Product Range369 Series
2 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.000 |
| 5+ | €99.690 |
| 10+ | €97.390 |
| 25+ | €95.400 |
| 50+ | €92.560 |
| 100+ | €92.090 |
Price for:Each
Minimum: 1
Multiple: 1
€102.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MR33-NS1
Order Code3771552
Product Range369 Series
Product Range369 Series
No. of Contacts3Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
369 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Pitch Spacing
2.54mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003703
Product traceability