Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoACT00WB-H-EL00N
Order Code3409037
Product RangeACT00 Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €72.770 |
Price for:Each
Minimum: 100
Multiple: 100
€7,277.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoACT00WB-H-EL00N
Order Code3409037
Product RangeACT00 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Circular Connectors
Connector Shell Size23
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeACT00 Series
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
23
Connector Body Material
Composite Body
For Use With
MIL-C-38999 Series III Circular Connectors
Cable Exit Angle
180°
Product Range
ACT00 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability