Print Page
MS3420-8
Connector Accessory, Size 16-16S, Bushing Sleeve
Image is for illustrative purposes only. Please refer to product description.
4,419 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €4.130 |
25+ | €3.750 |
Price for:Each
Minimum: 5
Multiple: 5
€20.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDETCO INDUSTRIES
Manufacturer Part NoMS3420-8
Order Code2482327
Technical Datasheet
Accessory TypeBushing Sleeve
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MS3420-8 is a Cable Bushing made of synthetic rubber. It can be used with the cable clamps for protection of the cable or wires. The bushing can be telescoped for smaller cable diameters. It is suitable for use with the M85049/41-8A cable clamps.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Bushing Sleeve
Product Range
-
For Use With
16-16S Shell Size 10-350349, 10-305200, MS3057-A Style Cable Clamps
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MS3420-8
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability