Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €559.950 |
Price for:Each
Minimum: 1
Multiple: 1
€559.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No99095
Order Code2409577
Technical Datasheet
Product Range-
Product Overview
- Dual operator continuous monitor
- Control unit LEDs indicate proper grounding of two mats and two operators
- Ensures that critical ESD control components in a sensitive area are effectively grounded
- Wave distortion technology provides real-time continuous monitoring
- Park snap feature for each operator on satellite remote
- Full time status LEDs and audible alarm for operator and workstation monitoring
- Used with wrist strap of 10mm stud size
- Cost effective unit monitor any conventional single-wire wrist strap and ground cord system
Contents
Dual operator continuous monitor (control unit), 2 satellite remotes, Power adapter, 2 mat monitor cords (1.8m), 2 mat ground cords (1.8m), 2 satellite remote cables (2.1m), 4 push and clinch snaps, 4 countersink washers and screws (#4 x 1/4"), 6 mounting screws (#8 x 3/4"), Certificate of calibration.
Technical Specifications
Product Type
Workstation Monitor for 2 Operator and 2 Work Surface
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8